- Home ›
- All Products›
- 82A0112-12-2
82A0112-12-2
TE Connectivity / Raychem Brand
82A0112-12-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-12-2
Search Keywords: 82A0112122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0112-12-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Silver-Coated Copper
-
Wire Size:12 AWG, 3.31 mm²
-
Cable Type:Spec 80
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$58.37
1,000
$29.81
1,500
$20.29
2,000 +
$19.89
Click for Quote
Log in
to unlock special pricing