- Home ›
- All Products›
- 82A0111-8-9-G110
82A0111-8-9-G110
TE Connectivity / Raychem Brand
82A0111-8-9-G110
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-8-9-G110
Search Keywords: 82A011189G110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-8-9-G110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Equipment
-
Wall Type:Single
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Number of Conductors:1
-
Product Type:Wire
-
Conductor Material:Tin-Coated Copper
-
Wire Size:8 AWG
-
Wire Color:WT
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$21.33
500
$11.26
750
$7.74
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing