- Home ›
- All Products›
- 82A0111-28-9
82A0111-28-9
TE Connectivity / Raychem Brand
82A0111-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-28-9
Search Keywords: 82A0111289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-28-9
-
Alias/AKA:189949-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Number of Strands:42
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Class:Equipment
-
Product Type:Wire
-
Conductor Material:Tin-Coated Copper
-
Wall Type:Single
-
Strand Size:44 AWG
-
Cable Insulation Thickness:.004 in
-
Wire Diameter:.029 in
-
Cable Type:Spec 80
-
Overall Outside Diameter:.029 in
-
Voltage Rating:600 V
-
Conductor Diameter:.4318 mm
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Wire Size:28 AWG
-
Wire Color:White
-
Insulation Thickness:.004 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,250
$6.95
2,500
$3.67
3,750
$2.52
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing