- Home ›
- All Products›
- 82A0111-26-0
82A0111-26-0
TE Connectivity / Raychem Brand
82A0111-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-26-0
Search Keywords: 82A0111260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-26-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Wire Class:Equipment
-
Wall Type:Single
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:44 AWG
-
Insulation Thickness:.004 in
-
Wire Diameter:.033 in
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.83 mm
-
Wire Color:Black
-
Conductor Diameter:.019 in
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:.13 mm²
-
Cable Insulation Thickness:.004 in
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Strands:63
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,250
$6.67
2,500
$3.52
3,750
$2.42
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing