- Home ›
- All Products›
- 82A0111-24-90
82A0111-24-90
TE Connectivity / Raychem Brand
82A0111-24-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A0111-24-90
Search Keywords: 82A01112490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-24-90
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Thickness:.004 in
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
-
Strand Size:44 AWG
-
Wire Size:.2 mm²
-
Wire Color:White with Black Stripe
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Primary
-
Conductor Diameter:.025 in
-
Wire Diameter:.93 mm
-
Overall Outside Diameter:.93 mm
-
Product Type:Wire
-
Voltage Rating:600 V
-
Conductor Stranding:High Strand Count Conductor
-
Number of Strands:105
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Insulation Thickness:.004 in
-
Number of Conductors:1
-
Product Classification:Wire - Spec 80 (FlexLine)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2,680
Stock lot only:
2680 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
32 Weeks
can ship
1/8/27