- Home ›
- All Products›
- 82A0111-24-8
82A0111-24-8
TE Connectivity / Raychem Brand
82A0111-24-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-24-8
Search Keywords: 82A0111248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-24-8
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,250
$2.74
2,500
$1.45
3,750
$1.02
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing