- Home ›
- All Products›
- 82A0111-24-2
82A0111-24-2
TE Connectivity / Raychem Brand
82A0111-24-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-24-2
Search Keywords: 82A0111242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-24-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:44 AWG
-
Wall Type:Single
-
Insulation Thickness:.004 in
-
Cable Type:Spec 80
-
Conductor Diameter:.03 in, .762 mm
-
Wire Class:Equipment
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Overall Outside Diameter:.037 in, .93 mm
-
Cable Insulation Thickness:.004 in
-
Number of Conductors:1
-
Conductor Stranding:High Strand Count Conductor
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Wire Size:24 AWG, .2 mm²
-
Number of Strands:105
-
Wire Diameter:.037 in, .93 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Red
-
Product Type:Wire
-
Product Classification:Wire - Spec 80 (FlexLine)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$2.74
2,500
$1.45
3,750
$1.02
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing