- Home ›
- All Products›
- 82A0111-20-5
82A0111-20-5
TE Connectivity / Raychem Brand
82A0111-20-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-20-5
Search Keywords: 82A0111205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-20-5
-
Alias/AKA:065103-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.04 in
-
Number of Conductors:1
-
Strand Size:42 AWG
-
Voltage Rating:600 V
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Class:Equipment
-
Wall Type:Single
-
Overall Outside Diameter:.053 in
-
Cable Insulation Thickness:.102 mm
-
Wire Size:20 AWG
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 80
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Thickness:.102 mm
-
Number of Strands:154
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:Green
-
Wire Diameter:.053 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,250
$4.75
2,500
$2.51
3,750
$1.72
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing