- Home ›
- All Products›
- 82A0111-12-6
82A0111-12-6
TE Connectivity / Raychem Brand
82A0111-12-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-12-6
Search Keywords: 82A0111126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-12-6
-
Alias/AKA:592941-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.006 in
-
Cable Style:Primary
-
Number of Strands:665
-
Cable Type:Spec 80
-
Number of Conductors:1
-
Strand Size:40 AWG
-
Wire Size:3.31 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Thickness:.006 in
-
Wire Diameter:.121 in
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Color:Blue
-
Wall Type:Single
-
Overall Outside Diameter:3.079 mm
-
Voltage Rating:600 V
-
Conductor Diameter:3.0789 mm
-
Wire Class:Equipment
-
Conductor Stranding:High Strand Count Conductor
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$30.78
1,000
$15.72
1,500
$10.70
2,000 +
$10.49
Click for Quote
Log in
to unlock special pricing