- Home ›
- All Products›
- 823755-000
823755-000
TE Connectivity / Raychem Brand
462A060-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A060-4-0
Search Keywords: 823755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823755-000
-
Alias/AKA:462A060-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Polyolefin Flexible Modified
-
Power Cable Accessory:No
-
Molded Part Shape Code:462A
-
Material Code:4
-
Number of Branches/Legs:4
-
Size Code:060
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Government Qualified:No
-
Molded Part Shape:Y Shape
-
Adhesive Code:S1125
-
Inside Diameter Range (Leg 1):1.08 – 1.8 in, 27.4 – 45.7 mm
-
Inside Diameter Range (Body):2.15 – 3.6 in, 54.6 – 91.4 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 3):1.08 – 1.8 in, 27.4 – 45.7 mm
-
Inside Diameter Range (Leg 2):1.08 – 1.8 in, 27.4 – 45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$662.46
13
$376.53
19
$265.76
25 +
$260.45
Click for Quote
Log in
to unlock special pricing