- Home ›
- All Products›
- 82/1812-24-9-9
82/1812-24-9-9
TE Connectivity / Raychem Brand
82/1812-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/1812-24-9-9
Search Keywords: 8218122499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/1812-24-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Wire Size:.2047 mm²
-
Voltage Rating:600 V
-
Shield Material:Silver-Coated Copper
-
Wire Class:Airframe Wire, Normal Weight
-
Overall Outside Diameter:.075 in
-
Conductor Stranding:High Strand Count Conductor
-
Cable Type:Spec 80
-
Number of Conductors:1
-
Wire Color:White
-
Wall Type:Single
-
Cable Style:Round Braided
-
Conductor Material:Silver-Coated Copper
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Jacket Color:White
-
Shielded:Yes
-
Insulation Material:Radiation-Crosslinked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$27.33
1,000
$13.96
1,500
$9.50
2,000 +
$9.31
Click for Quote
Log in
to unlock special pricing