- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 820114-000
820114-000
TE Connectivity / Raychem Brand
A straight, non-lipped, heat-shrinkable boot made from flame-retardant semi-rigid polyolefin, designed for sealing, protection ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A straight, non-lipped, heat-shrinkable boot made from flame-retardant semi-rigid polyolefin, designed for sealing, protection, and strain relief of cable assemblies.
Search Keywords: 820114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:820114-000
-
Alias/AKA:302A024-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:12.4/6.1 mm
-
Inside Diameter Before Shrinking:26.9/13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
13
$82.21
25
$72.50
38
$72.14
50 +
$71.80
Click for Quote
Log in
to unlock special pricing