- Home ›
- All Products›
- 82/0112-20-2
82/0112-20-2
TE Connectivity / Raychem Brand
82/0112-20-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82/0112-20-2
Search Keywords: 820112202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0112-20-2
-
Alias/AKA:CZ1858-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Outer Space
-
Conductor Diameter:.037 in
-
Conductor Material:Silver-Coated Copper
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Overall Outside Diameter:.053 in
-
Strand Size:42 AWG
-
Conductor Stranding:High Strand Count Conductor
-
Wall Type:Single
-
Wire Diameter:.053 in
-
Wire Size:20 AWG
-
Wire Color:Red
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Cable Style:Primary
-
Cable Type:Spec 80
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:154
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$9.00
2,500
$4.60
3,750
$3.13
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing