- Home ›
- All Products›
- 82/0112-14-9
82/0112-14-9
TE Connectivity / Raychem Brand
82/0112-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82/0112-14-9
Search Keywords: 820112149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82/0112-14-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 V
-
Cable Type:Spec 80
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:14 AWG, 2.08 mm²
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$66.78
1,000
$34.11
1,500
$23.22
2,000 +
$22.75
Click for Quote
Log in
to unlock special pricing