- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 814896-000
814896-000
TE Connectivity / Raychem Brand
202D174-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D174-4/42-0
Search Keywords: 814896000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:814896-000
-
Alias/AKA:202D174-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Cable Diameter Range:.618 – 1.39 in, 15.7 – 35.3 mm
-
Molded Part Type:Molded Boot
-
Entry Size (Spin Coupling Adapter):20 – 24
-
Government Qualified:No
-
Entry Size (Tinel-Lock Adapter):22
-
Material Code:4
-
Entry Size (Braided or Magneform Adapter):20
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Material Systems Code:10
-
Material:Polyolefin Flexible Modified
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Entry Size (Solid or Fixed Adapter):16 – 18
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
-
Adhesive Type:General Purpose Pre-Coat Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
44
$73.26
88
$38.78
132
$27.29
175 +
$26.75
Click for Quote
Log in
to unlock special pricing