- Home ›
- All Products›
- 8-1194916-0
8-1194916-0
TE Connectivity / Raychem Brand
D-144-48
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-48
Search Keywords: 811949160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8-1194916-0
-
Alias/AKA:622048-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.177 in, 4.5 mm
-
Recovered Inside Diameter (Max):.15 in, 3.8 mm
-
Pre-Installed Lead:No
-
Wire Temperature (Max):135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$10.13
500
$5.36
750
$3.77
1,000 +
$3.70
Click for Quote
Log in
to unlock special pricing