- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 81044/9-8-6
81044/9-8-6
TE Connectivity / Raychem Brand
High Performance Cable 8AWG 5.43mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
High Performance Cable 8AWG 5.43mm Tin Coated Copper White 600VAC
Search Keywords: 81044986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-8-6
-
Alias/AKA:265925-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:5.43 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,760 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
30 Weeks
can ship
12/25/26