- Home ›
- All Products›
- 81044/9-4-1
TE Connectivity / Raychem Brand
81044/9-4-1
81044/9-4-1
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
81044/9-4-1
Search Keywords: 81044941
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 81044/9-4-1 |
| Alias/AKA: | 265929-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | MIL-DTL-81044 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Voltage Rating: | 600 V |
| Operating Temperature Range: | -65 – 150 °C |
| Wire Size: | 4 AWG |
| Wire Color: | BROWN |
Product Guides
+
Frequently Asked Questions
Is 81044/9-4-1 RoHS compliant?
No, 81044/9-4-1 is not RoHS compliant.
What is the lead time for 81044/9-4-1?
The standard lead time for 81044/9-4-1 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 5/19/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
41 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
5
$18.11
25
$18.06
50
$18.01
125
$17.97
250
$9.51
375
$6.69
500 +
$6.56
Click for Quote
Log in
to unlock special pricing