- Home ›
- All Products›
- 81044/9-22-2
81044/9-22-2
TE Connectivity / Raychem Brand
81044/9-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
81044/9-22-2
Search Keywords: 810449222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-22-2
-
Alias/AKA:265160-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-81044
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,082 Feet
Ships today, if you order in
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/11/26