- Home ›
- All Products›
- 81044/9-16-54
81044/9-16-54
TE Connectivity / Raychem Brand
81044/9-16-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-16-54
Search Keywords: 8104491654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-16-54
-
Alias/AKA:CL1388-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-81044
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Size:16 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Green with Yellow Stripe
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$3.19
1,000
$1.97
1,500
$1.56
2,000 +
$1.53
Click for Quote
Log in
to unlock special pricing