- Home ›
- All Products›
- 81044/9-12-5
81044/9-12-5
TE Connectivity / Raychem Brand
81044/9-12-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-12-5
Search Keywords: 810449125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-12-5
-
Alias/AKA:858964-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Color:Green
-
Product Type:Wire
-
Conductor Diameter:2.21 mm
-
Wire Diameter:.126 in
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Overall Outside Diameter:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$6.08
1,000
$3.22
1,500
$2.26
2,000 +
$2.22
Click for Quote
Log in
to unlock special pricing