- Home ›
- All Products›
- 81044/9-10-1
81044/9-10-1
TE Connectivity / Raychem Brand
81044/9-10-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-10-1
Search Keywords: 810449101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-10-1
-
Alias/AKA:265245-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-81044
-
Wire Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$4.20
500
$2.58
750
$2.04
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing