- Home ›
- All Products›
- 81044/9-10-0
81044/9-10-0
TE Connectivity / Raychem Brand
81044/9-10-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-10-0
Search Keywords: 810449100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/9-10-0
-
Alias/AKA:265434-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Source:United States
-
Wire Diameter:3.94 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Product Type:Wire
-
Cable Style:Primary
-
Cable Type:Spec 44
-
Overall Outside Diameter:.155 in
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.11 in
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
250
$4.07
500
$2.51
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing