- Home ›
- All Products›
- 81044/6-6-3
81044/6-6-3
TE Connectivity / Raychem Brand
81044/6-6-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-6-3
Search Keywords: 81044663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-6-3
-
Alias/AKA:C33012-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire Size:6 AWG, 13.3 mm²
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$10.02
250
$6.16
375
$4.88
500 +
$4.78
Click for Quote
Log in
to unlock special pricing