- Home ›
- All Products›
- 81044/6-22-9
81044/6-22-9
TE Connectivity / Raychem Brand
81044/6-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-22-9
Search Keywords: 810446229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-22-9
-
Alias/AKA:262034-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG, .33 mm²
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$2.525
2,500
$1.337
3,750
$0.941
5,000 +
$0.922
Click for Quote
Log in
to unlock special pricing