- Home ›
- All Products›
- 81044/6-18-9
81044/6-18-9
TE Connectivity / Raychem Brand
81044/6-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-18-9
Search Keywords: 810446189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-18-9
-
Alias/AKA:262035-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Source:United States
-
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.0465 in
-
Overall Outside Diameter:2.24 mm
-
Number of Conductors:1
-
Wire Color:White
-
Product Type:Wire
-
Wire Diameter:2.24 mm
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:18 AWG
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$2.24
1,000
$1.39
1,500
$1.10
2,000 +
$1.07
Click for Quote
Log in
to unlock special pricing