- Home ›
- All Products›
- 81044/6-16-0
81044/6-16-0
TE Connectivity / Raychem Brand
81044/6-16-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-16-0
Search Keywords: 810446160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-16-0
-
Alias/AKA:262028-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$2.041
1,000
$1.256
1,500
$0.994
2,000 +
$0.974
Click for Quote
Log in
to unlock special pricing