- Home ›
- All Products›
- 81044/6-12-9
81044/6-12-9
TE Connectivity / Raychem Brand
81044/6-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/6-12-9
Search Keywords: 810446129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/6-12-9
-
Alias/AKA:262037-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:12 AWG
-
Cable Type:Spec 44
-
Wire Diameter:.131 in
-
Voltage Rating:600 V
-
Wire Source:United States
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Overall Outside Diameter:3.33 mm
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.085 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$5.01
1,000
$2.65
1,500
$1.87
2,000 +
$1.83
Click for Quote
Log in
to unlock special pricing
Possible Replacement