- Home ›
- All Products›
- 81044/13-24-6
81044/13-24-6
TE Connectivity / Raychem Brand
81044/13-24-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-24-6
Search Keywords: 8104413246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/13-24-6
-
Alias/AKA:338801-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Size:24 AWG
-
Wire Source:United States
-
Strand Size:36 AWG
-
Cable Style:Primary
-
Wire Color:Blue
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Product Type:Wire
-
Cable Type:Spec 44
-
Overall Outside Diameter:1.02 mm
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Conductor Diameter:.64 mm
-
Number of Conductors:1
-
Wire Diameter:1.02 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2,500
$2.072
5,000
$1.093
7,500
$0.752
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing