- Home ›
- All Products›
- 81044/13-24-5
81044/13-24-5
TE Connectivity / Raychem Brand
81044/13-24-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-24-5
Search Keywords: 8104413245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/13-24-5
-
Alias/AKA:287661-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Conductor Diameter:.64 mm
-
Strand Size:36 AWG
-
Wire Diameter:1.02 mm
-
Product Type:Wire
-
Wire Color:Green
-
Cable Style:Primary
-
Wire Source:United States
-
Wire Size:.205 mm²
-
Overall Outside Diameter:1.02 mm
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 44
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
2,500
$2.072
5,000
$1.093
7,500
$0.752
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing