- Home ›
- All Products›
- 81044/13-22-9
81044/13-22-9
TE Connectivity / Raychem Brand
81044/13-22-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-22-9
Search Keywords: 8104413229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/13-22-9
-
Alias/AKA:282554-001
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:MIL-DTL-81044
-
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,250
$3.14
2,500
$1.66
3,750
$1.17
5,000 +
$1.15
Click for Quote
Log in
to unlock special pricing