- Home ›
- All Products›
- 81044/12-26-2
81044/12-26-2
TE Connectivity / Raychem Brand
81044/12-26-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
81044/12-26-2
Search Keywords: 8104412262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-26-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.86 mm
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Conductor Diameter:.5 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.034 in
-
Product Type:Wire Lead
-
Strand Size:38 AWG
-
Wire Color:Red
-
Wire Source:United States
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Number of Strands:19
-
Cable Type:Spec 44
-
Wire Size:26 AWG
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,250
$0.8380
2,500
$0.5157
3,750
$0.4082
5,000 +
$0.4001
Click for Quote
Log in
to unlock special pricing