- Home ›
- All Products›
- 81044/12-26-1
81044/12-26-1
TE Connectivity / Raychem Brand
81044/12-26-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-26-1
Search Keywords: 8104412261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-26-1
-
Alias/AKA:282198-003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire Size:26 AWG, .13 mm²
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$1.108
2,500
$0.682
3,750
$0.540
5,000 +
$0.529
Click for Quote
Log in
to unlock special pricing