- Home ›
- All Products›
- 81044/12-16-6
81044/12-16-6
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 8104412166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-16-6
-
Alias/AKA:282226-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:1.83 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Strand Size:29 AWG
-
Wire Color:Blue
-
Number of Conductors:1
-
Wire Source:United States
-
Voltage Rating:600 V
-
Cable Type:Spec 44
-
Cable Style:Primary
-
Number of Strands:19
-
Overall Outside Diameter:.072 in
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:1.42 mm
-
Wire Size:1.31 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.7057
1,000
$0.5293
1,500
$0.4940
2,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing