- Home ›
- All Products›
- 81044/12-12-4
81044/12-12-4
TE Connectivity / Raychem Brand
81044/12-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-12-4
Search Keywords: 8104412124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:81044/12-12-4
-
Alias/AKA:285190-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.088 in, 2.23 mm
-
Strand Size:28 AWG
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:37
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Color:Yellow
-
Cable Type:Spec 44
-
Wire Size:12 AWG, 3.31 mm²
-
Wire Source:United States
-
Overall Outside Diameter:.108 in, 2.74 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Diameter:.108 in, 2.74 mm
-
Insulation Material:Modified Radiation Cross-linked PVDF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$3.05
1,000
$1.88
1,500
$1.49
2,000 +
$1.46
Click for Quote
Log in
to unlock special pricing