- Home ›
- All Products›
- 808273-000
808273-000
TE Connectivity / Raychem Brand
222D263-3-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D263-3-22-0
Search Keywords: 808273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808273-000
-
Alias/AKA:222D263-3-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:3
-
Approved Standards:SAE AS81765/1 Type I
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Lipped:Yes
-
Adhesive Options:/42 Precoat
-
Government Qualified:No
-
Molded Part Shape Code:222
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Cable Diameter Range:1.34 – 1.72 in, 34 – 43.7 mm
-
Inside Diameter as Supplied:1.72 in, 43.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
19
$125.39
38
$66.38
57
$46.71
75 +
$45.78
Click for Quote
Log in
to unlock special pricing