- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 808152-000
808152-000
TE Connectivity / Raychem Brand
222D211-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D211-4-0
Search Keywords: 808152000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808152-000
-
Alias/AKA:222D211-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:222
-
Formcode des Formteils:222
-
Entry Size (Tinel-Lock Adapter):5
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Material Systems Code:10
-
Government Qualified:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Outside Diameter:.276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:Yes
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Cable Diameter Range:6.4 – 15 in, 6.4 – 14 mm
-
Molded Part Type:Molded Boot
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Material Code:4
-
Entry Size (Braided or Magneform Adapter):5
-
Material:Polyolefin Flexible Modified
-
Molded Part Shape:90 °
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$35.57
10
$32.01
25
$23.65
32
$22.31
63
$20.88
94
$20.60
125 +
$20.01
Click for Quote
Log in
to unlock special pricing