- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 808013-000
808013-000
TE Connectivity / Raychem Brand
202D153-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D153-3-0
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15, 16, 18
Search Keywords: 808013000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:808013-000
-
Alias/AKA:202D153-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$29.16
5
$27.17
10
$24.20
25
$22.24
50
$21.26
100
$20.32
250 +
$19.15
Click for Quote
Log in
to unlock special pricing