- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 807662-000
807662-000
TE Connectivity / Raychem Brand
202D121-4-60-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202D121-4-60-0
Search Keywords: 807662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807662-000
-
Alias/AKA:202D121-4-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Adhesive Options:/42 Precoat
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Power Cable Accessory:No
-
Entry Size (Tinel-Lock Adapter):8
-
Cable Diameter Range:.22 – .488 in, 5.6 – 12.4 mm
-
Material Systems Code:10
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Polyolefin Flexible Modified
-
Formcode des Formteils:202
-
Molded Part Shape:Straight
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Entry Size (Solid or Fixed Adapter):4 – 6
-
Entry Size (Spin Coupling Adapter):4 – 10
-
Molded Part Type:Molded Boot
-
Material Code:4
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Entry Size (Braided or Magneform Adapter):11
-
Wire/Cable Outside Diameter:.236 in , .276 in , .3 in , .31 in , .35 in , .39 in , .43 in , .433 in , 10 mm , 11 mm
-
Government Qualified:No
-
Lipped:Yes
-
Molded Part Shape Code:202
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4
$42.79
25
$42.69
50
$42.57
82
$42.47
163
$22.62
244
$15.95
325 +
$15.64
Click for Quote
Log in
to unlock special pricing