- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 807313-000
807313-000
TE Connectivity / Raychem Brand
202A153-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A153-4/42-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm
Search Keywords: 807313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807313-000
-
Alias/AKA:202A153-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$18.31
5
$17.70
10
$17.44
25
$17.10
50
$16.84
100
$16.58
250 +
$16.23
Click for Quote
Log in
to unlock special pricing