- Home ›
- All Products›
- 807277-000
807277-000
TE Connectivity / Raychem Brand
203M016-19C10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
203M016-19C10
Search Keywords: 807277000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:807277-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Shielded Boot
-
Termination Device Type:Magneform Ring
-
Adapter Entry Size:10
-
Material:Aluminum
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$65.538
2
$59.580
6
$58.470
11
$57.370
22
$56.270
100
$55.160
250 +
$48.540
Click for Quote
Log in
to unlock special pricing