- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806839-000
806839-000
TE Connectivity / Raychem Brand
202D253-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D253-25-0
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 16, 18
Search Keywords: 806839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806839-000
-
Alias/AKA:202D253-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$29.19
5
$27.31
10
$26.05
25
$25.27
50
$24.19
100
$23.19
250 +
$22.57
Click for Quote
Log in
to unlock special pricing