- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806088-000
806088-000
TE Connectivity / Raychem Brand
202C632-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C632-71-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords: 806088000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806088-000
-
Alias/AKA:202C632-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:17.5/12.7 mm
-
Inside Diameter Before Shrinking:38.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Ships today, if you order in
On Order:
25
can ship 6/17/26
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$30.03
5
$26.44
10
$25.17
25
$23.37
50
$21.07
100
$18.55
250 +
$17.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments