- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8014644009
8014644009
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Dual Medium Wall - 4:1 - 16 mm - Black - 200 m.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Adhesive Lined Heat Shrink Tubing - Dual Medium Wall - 4:1 - 16 mm - Black - 200 m.
Search Keywords: 8014644009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8014644009
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:16 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50 Feet
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 200
Stock lot only:
50 Feet
Minimum Order Quantity:
200 Feet
Price (USD)
Qty
Unit Price
1
$2.651
200
$2.410
400
$2.360
600
$2.310
1,000
$2.300
2,600
$2.250
5,000
$2.240
7,600
$2.230
10,000 +
$1.950
Click for Quote
Log in
to unlock special pricing