- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 792090-000
792090-000
TE Connectivity / Raychem Brand
44A0111-10-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-10-0
Search Keywords: 792090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:792090-000
-
Alias/AKA:44A0111-10-0-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:3.28 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
On Order:
2,000
can ship 8/31/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$7.17
50
$4.94
100
$4.33
250
$4.18
500
$3.12
750
$3.11
1,000 +
$3.10
Click for Quote
Log in
to unlock special pricing