- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7724Y3664-96
7724Y3664-96
TE Connectivity / Raychem Brand
7724Y3664-96
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724Y3664-96
Search Keywords: 7724Y366496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724Y3664-96
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
625
$35.35
1,250
$18.06
1,875
$12.29
2,500 +
$12.04
Click for Quote
Log in
to unlock special pricing