- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 7724C8664-9
7724C8664-9
TE Connectivity / Raychem Brand
Coaxial Cable Braid 24AWG 4.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid 24AWG 4.11mm
Search Keywords: 7724C86649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7724C8664-9
-
Alias/AKA:793231-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:7724C8664
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625 Feet
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$42.88
1,250
$21.90
1,875
$14.91
2,500 +
$14.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments