- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 769935-000
769935-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 769935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:769935-000
-
Alias/AKA:204M018-19B12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$99.85
4
$98.00
7
$96.14
13
$94.29
42
$92.44
50
$71.64
100
$57.78
250 +
$50.85
Click for Quote
Log in
to unlock special pricing