- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 768473-000
768473-000
TE Connectivity / Raychem Brand
342A058-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A058-25/225-0
Search Keywords: 768473000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:768473-000
-
Alias/AKA:342A058-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:3
-
Size Code:058
-
Inside Diameter Range (Leg 2):.54 – 1.06 in, 13.7 – 26.9 mm
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:225
-
Molded Part Shape:Y Shape
-
Material Code:25
-
Adhesive Options:/225 Precoat
-
Power Cable Accessory:No
-
Comment:Use only with DR-25 tubing.
-
Material:Fluid Resistant Modified Elastomer
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Government Qualified:No
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:342A
-
Material Systems Code:25
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
7
$194.49
13
$128.89
19
$104.72
25 +
$102.63
Click for Quote
Log in
to unlock special pricing