- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 768263-000
768263-000
TE Connectivity / Raychem Brand
The 768263-000 is a Z-Type push-on wire marker with the legend '3', used for the permanent identification of wires and small c ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 768263-000 is a Z-Type push-on wire marker with the legend '3', used for the permanent identification of wires and small cables.
Search Keywords: 768263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:768263-000
-
Alias/AKA:D-SCE-25-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:21.59 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
727
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
32 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
20
$4.70
50
$4.68
100
$4.67
250
$4.66
500
$2.87
750
$2.27
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing